Part Details for HMISTU655S by Schneider Electric
Overview of HMISTU655S by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMISTU655S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1323
|
Newark | Hmi Touch Panel Screen, 3.5", 320X240, Lcd, Color, Meter Display Type:Tft Lcd Color, Display Size:-, Display Resolution:320 X 240 Pixels, Screen Size:3.5", Supply Voltage Min:20.4Vdc, Supply Voltage Max:28.8Vdc |Schneider Electric HMISTU655S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
996-HMISTU655S
|
Mouser Electronics | Display Modules 3.5" Touch Screen With Software | 2 |
|
$812.6700 | Buy Now |
Part Details for HMISTU655S
HMISTU655S CAD Models
HMISTU655S Part Data Attributes:
|
HMISTU655S
Schneider Electric
Buy Now
|
Compare Parts:
HMISTU655S
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |