Part Details for HMJ316BC7225MLHTE by TAIYO YUDEN
Overview of HMJ316BC7225MLHTE by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMJ316BC7225MLHTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1267
|
Newark | Capacitor, Mlcc, 2.2Uf, 100V, 1206, Capacitance:2.2µf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden HMJ316BC7225MLHTE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3900 | Buy Now |
DISTI #
587-4977-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7S 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4796 In Stock |
|
$0.2917 / $1.1700 | Buy Now |
DISTI #
HMJ316BC7225MLHTE
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 20%, X7S, 1206 [3216 Metric] - Tape and Reel (Alt: HMJ316BC7225MLHTE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2703 | Buy Now |
DISTI #
963-HMJ316BC7225MLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCH31LBC7225MT RPLCMT PN 100V 2.2uF X7S 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.2910 / $1.0600 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 20% - 100VDC - X7S - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.2843 / $0.3654 | Buy Now |
|
Bristol Electronics | 1231 |
|
RFQ | ||
|
Quest Components | 984 |
|
$0.4432 / $1.1080 | Buy Now | |
DISTI #
MCJCH31LBC7225MTDA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7S 1206 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2870 / $0.2980 | Buy Now |
DISTI #
HMJ316BC7225MLHTE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCH31LBC7225MT RPLCMT PN 100V 2.2uF X7S 1206 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2770 / $0.3130 | Buy Now |
DISTI #
CGHMJ316BC7225MLHTE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, � 20%, X7S, 1206 [3216 Metric] - Tape and Reel (Alt: CGHMJ316BC7225MLHTE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HMJ316BC7225MLHTE
HMJ316BC7225MLHTE CAD Models
HMJ316BC7225MLHTE Part Data Attributes
|
HMJ316BC7225MLHTE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMJ316BC7225MLHTE
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for HMJ316BC7225MLHTE
This table gives cross-reference parts and alternative options found for HMJ316BC7225MLHTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMJ316BC7225MLHTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7S2A225M(160AE) | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7S, 2.2 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | HMJ316BC7225MLHTE vs C3216X7S2A225M(160AE) |
MBASH31LAC7225MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMJ316BC7225MLHTE vs MBASH31LAC7225MTCA01 |
MSASH31LAC7225MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMJ316BC7225MLHTE vs MSASH31LAC7225MTCA01 |
MCASH31LAC7225MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMJ316BC7225MLHTE vs MCASH31LAC7225MTCA01 |
HMK316AC7225ML-TE | Capacitor, Ceramic, Chip, General Purpose, 7200pF, 100V, ±20%, X7S, 1206 (3216 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | HMJ316BC7225MLHTE vs HMK316AC7225ML-TE |
MMASH31LAC7225MTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMJ316BC7225MLHTE vs MMASH31LAC7225MTCA18 |
C3216X7S2A225M160AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | HMJ316BC7225MLHTE vs C3216X7S2A225M160AB |
MMASH31LAC7225MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMJ316BC7225MLHTE vs MMASH31LAC7225MTCA01 |
GCM31CC72A225ME02K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | HMJ316BC7225MLHTE vs GCM31CC72A225ME02K |
HMR316BC7225ML-T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMJ316BC7225MLHTE vs HMR316BC7225ML-T |