Part Details for HMK107B7102KA-T by TAIYO YUDEN
Overview of HMK107B7102KA-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK107B7102KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8618
|
Newark | Ceramic Capacitor 1000Pf 100V, X7R, 10%, 0603, Full Reel, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden HMK107B7102KA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0340 | Buy Now |
DISTI #
77M8445
|
Newark | Ceramic Capacitor 1000Pf 100V, X7R, 10%, 0603, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden HMK107B7102KA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0470 | Buy Now |
DISTI #
587-1445-1-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26501 In Stock |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
HMK107B7102KA-T
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: HMK107B7102KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0171 | Buy Now |
DISTI #
963-HMK107B7102KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH168SB7102KT RPLCMT PN 100V 1000pF X7R 0603 10% RoHS: Compliant | 10114 |
|
$0.0150 / $0.1200 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.001uF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.0129 / $0.0140 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 100VDC - X7R - 0603 - Tape&Reel RoHS: Compliant |
8000 In Stock |
|
$0.0118 / $0.0198 | Buy Now |
DISTI #
HMK107B7102KA-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH168SB7102KT RPLCMT PN 100V 1000pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0138 / $0.0148 | Buy Now |
DISTI #
C1S758100319978
|
Chip1Stop | Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 6640 |
|
$0.0070 / $0.0162 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 100VDC - X7R - 0603 - Tape&Reel RoHS: Compliant |
8000 In Stock |
|
$0.0118 / $0.0198 | Buy Now |
Part Details for HMK107B7102KA-T
HMK107B7102KA-T CAD Models
HMK107B7102KA-T Part Data Attributes
|
HMK107B7102KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK107B7102KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HMK107B7102KA-T
This table gives cross-reference parts and alternative options found for HMK107B7102KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK107B7102KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10B102KCNO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | HMK107B7102KA-T vs CL10B102KCNO |
0603A1000102KXTS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | HMK107B7102KA-T vs 0603A1000102KXTS02A5 |
C0603X102K1RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HMK107B7102KA-T vs C0603X102K1RAC7082 |
CL10B102KC8GNNP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | HMK107B7102KA-T vs CL10B102KC8GNNP |
0603F1000102KXBS02A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | HMK107B7102KA-T vs 0603F1000102KXBS02A |
06032R102K0B20D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | HMK107B7102KA-T vs 06032R102K0B20D |
CL10B102KC85PNO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | HMK107B7102KA-T vs CL10B102KC85PNO |
C0603Y102K1RAC7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | HMK107B7102KA-T vs C0603Y102K1RAC7867 |
CM105X7R102K100KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | HMK107B7102KA-T vs CM105X7R102K100KB |
C0603X102K1RAC7411 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | HMK107B7102KA-T vs C0603X102K1RAC7411 |