Part Details for HMK107BJ103MA-T by TAIYO YUDEN
Overview of HMK107BJ103MA-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK107BJ103MA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1192
|
Newark | Mlcc, 0.01 Uf, 0603/1608, T&r |Taiyo Yuden HMK107BJ103MA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0340 | Buy Now |
DISTI #
587-HMK107BJ103MA-TCT-ND
|
DigiKey | CAP CER 10000PF 100V X5R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12503 In Stock |
|
$0.0119 / $0.1200 | Buy Now |
DISTI #
HMK107BJ103MA-T
|
Avnet Americas | Multi-layer Ceramic Capacitor 0.01uF 100V X5R 20% 0603 SMD 85°C Paper T/R (Alt: HMK107BJ103MA-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0149 / $0.0167 | Buy Now |
DISTI #
963-HMK107BJ103MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASH168SB5103MT 100V 0.01uF X5R 0603 20 % RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0126 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0138 / $0.0210 | Buy Now |
DISTI #
HMK107BJ103MA-T
|
Avnet Americas | Multi-layer Ceramic Capacitor 0.01uF 100V X5R 20% 0603 SMD 85°C Paper T/R (Alt: HMK107BJ103MA-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0149 / $0.0167 | Buy Now |
Part Details for HMK107BJ103MA-T
HMK107BJ103MA-T CAD Models
HMK107BJ103MA-T Part Data Attributes:
|
HMK107BJ103MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK107BJ103MA-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HMK107BJ103MA-T
This table gives cross-reference parts and alternative options found for HMK107BJ103MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK107BJ103MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X5R2A103MT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | HMK107BJ103MA-T vs C1608X5R2A103MT |
MLASH168SB5103MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMK107BJ103MA-T vs MLASH168SB5103MTNA01 |
MSASH168SB5103MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMK107BJ103MA-T vs MSASH168SB5103MTNA01 |
C1608X5R2A103MB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | HMK107BJ103MA-T vs C1608X5R2A103MB |