Part Details for HMK107BJ333MA-T by TAIYO YUDEN
Overview of HMK107BJ333MA-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK107BJ333MA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1198
|
Newark | Cap, 0603/1608, 0.033 Uf20%, X5R/B, 100V |Taiyo Yuden HMK107BJ333MA-T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0160 | Buy Now |
DISTI #
587-HMK107BJ333MA-TCT-ND
|
DigiKey | CAP CER 0.033UF 100V X5R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0138 / $0.1300 | Buy Now |
DISTI #
HMK107BJ333MA-T
|
Avnet Americas | Capacitor Ceramic 0.033uF 100VDC X5R ±20% Surface Mount 0603 85°C T/R (Alt: HMK107BJ333MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0163 / $0.0183 | Buy Now |
DISTI #
963-HMK107BJ333MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH168SB5333MT RPLCMT PN 100V 0.033uF X5R 0603 20% RoHS: Compliant | 0 |
|
$0.0130 / $0.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0151 / $0.0230 | Buy Now |
DISTI #
HMK107BJ333MA-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH168SB5333MT RPLCMT PN 100V 0.033uF X5R 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0127 / $0.0145 | Buy Now |
Part Details for HMK107BJ333MA-T
HMK107BJ333MA-T CAD Models
HMK107BJ333MA-T Part Data Attributes
|
HMK107BJ333MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK107BJ333MA-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HMK107BJ333MA-T
This table gives cross-reference parts and alternative options found for HMK107BJ333MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK107BJ333MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASH168SB5333MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMK107BJ333MA-T vs MLASH168SB5333MTNA01 |
HMK107BJ333MA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0603, | TAIYO YUDEN | HMK107BJ333MA-T vs HMK107BJ333MA |