Part Details for HMK107SD821KA-T by TAIYO YUDEN
Overview of HMK107SD821KA-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK107SD821KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1219
|
Newark | Cap, 820 Pf, 10%, 0603/1608, Low Distortion, T&r |Taiyo Yuden HMK107SD821KA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0540 | Buy Now |
DISTI #
587-HMK107SD821KA-TTR-ND
|
DigiKey | CAP CER 820PF 100V LOWDISTORTION Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0406 | Buy Now |
DISTI #
HMK107SD821KA-T
|
Avnet Americas | Capacitor Ceramic 820pF 100VDC ±10% Surface Mount 0603 125°C T/R - Tape and Reel (Alt: HMK107SD821KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0318 / $0.0358 | Buy Now |
DISTI #
963-HMK107SD821KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH168SSD821KT RPLCMT PN 100V 820pF Low Dist 0603 10% RoHS: Compliant | 4000 |
|
$0.0270 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0268 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0290 / $0.0371 | Buy Now |
DISTI #
HMK107SD821KA-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH168SSD821KT RPLCMT PN 100V 820pF Low Dist 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0279 | Buy Now |
Part Details for HMK107SD821KA-T
HMK107SD821KA-T CAD Models
HMK107SD821KA-T Part Data Attributes
|
HMK107SD821KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK107SD821KA-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.00082uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HMK107SD821KA-T
This table gives cross-reference parts and alternative options found for HMK107SD821KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK107SD821KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASH168SSD821KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.00082uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMK107SD821KA-T vs MSASH168SSD821KTNA01 |