Part Details for HMK316B7154KL-T by TAIYO YUDEN
Overview of HMK316B7154KL-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK316B7154KL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.0871 / $0.1043 | Buy Now | |
DISTI #
32635004
|
Verical | Cap Ceramic 0.15uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1238 Package Multiple: 1 | Americas - 1425 |
|
$0.0252 | Buy Now |
Part Details for HMK316B7154KL-T
HMK316B7154KL-T CAD Models
HMK316B7154KL-T Part Data Attributes:
|
HMK316B7154KL-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK316B7154KL-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for HMK316B7154KL-T
This table gives cross-reference parts and alternative options found for HMK316B7154KL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK316B7154KL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B154K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | HMK316B7154KL-T vs 1206B154K101ST |
1206B154K101SW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | HMK316B7154KL-T vs 1206B154K101SW |
CGA5L2X7R2A154KT | CAPACITOR, CERAMIC | TDK Corporation | HMK316B7154KL-T vs CGA5L2X7R2A154KT |
1206B154K101NHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HMK316B7154KL-T vs 1206B154K101NHT |
1206B154K101DW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | HMK316B7154KL-T vs 1206B154K101DW |
1206B154K101STM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | HMK316B7154KL-T vs 1206B154K101STM |
1206B154K101P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | HMK316B7154KL-T vs 1206B154K101P |
1206B154K101CWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | HMK316B7154KL-T vs 1206B154K101CWM |
1206B154K101PWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | HMK316B7154KL-T vs 1206B154K101PWM |
1206B154K101S | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | HMK316B7154KL-T vs 1206B154K101S |