Part Details for HMK316B7154MLHT by TAIYO YUDEN
Overview of HMK316B7154MLHT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK316B7154MLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH3484
|
Newark | Cap, Aec-Q200, 0.15Uf, 100V, Mlcc, 1206, Capacitance:0.15µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Stacking Height:1.6Mm, Product Range:M Series Rohs Compliant: Yes |Taiyo Yuden HMK316B7154MLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
77AH3485
|
Newark | Cap, Aec-Q200, 0.15Uf, 100V, Mlcc, 1206, Capacitance:0.15µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Stacking Height:1.6Mm, Product Range:M Series Rohs Compliant: Yes |Taiyo Yuden HMK316B7154MLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.1110 | Buy Now |
DISTI #
587-HMK316B7154MLHTCT-ND
|
DigiKey | CAP CER 0.15UF 100V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0542 / $0.2500 | Buy Now |
DISTI #
HMK316B7154MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 100 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: HMK316B7154MLHT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0686 / $0.0772 | Buy Now |
DISTI #
963-HMK316B7154MLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASH31LSB7154MT RPLCMT PN 100V 0.15uF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0540 / $0.2500 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - 1206 EIA / 3216 JIS - 100V - X7R - 0.15 uF (+/-) 20 % - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.0625 / $0.0802 | Buy Now |
|
Bristol Electronics | 3641 |
|
RFQ | ||
|
Quest Components | 2912 |
|
$0.1350 / $0.4500 | Buy Now |
Part Details for HMK316B7154MLHT
HMK316B7154MLHT CAD Models
HMK316B7154MLHT Part Data Attributes
|
HMK316B7154MLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK316B7154MLHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for HMK316B7154MLHT
This table gives cross-reference parts and alternative options found for HMK316B7154MLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK316B7154MLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B154M101VHWM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | HMK316B7154MLHT vs 1206B154M101VHWM |
1206B154M101VHM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | HMK316B7154MLHT vs 1206B154M101VHM |
1206C154M101EW | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | HMK316B7154MLHT vs 1206C154M101EW |
C1206J154M1RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HMK316B7154MLHT vs C1206J154M1RAL7215 |
C1206X7R154M101NPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Eyang Technology Development Co Ltd | HMK316B7154MLHT vs C1206X7R154M101NPL |
C1206C154M1REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | HMK316B7154MLHT vs C1206C154M1REC |
1206RB154M101NWM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | HMK316B7154MLHT vs 1206RB154M101NWM |
MCASH31LSB7154MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7154MLHT vs MCASH31LSB7154MTNA01 |
MSASH31LSB7154MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7154MLHT vs MSASH31LSB7154MTNA01 |
1206B154M101DHM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | HMK316B7154MLHT vs 1206B154M101DHM |