-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH3490
|
Newark | Cap, Aec-Q200, 0.33Uf, 100V, Mlcc, 1206, Capacitance:0.33Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMK316B7334MLHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1893 |
|
$0.0630 | Buy Now |
DISTI #
77AH3491
|
Newark | Cap, Aec-Q200, 0.33Uf, 100V, Mlcc, 1206, Capacitance:0.33Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMK316B7334MLHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1190 | Buy Now |
DISTI #
587-HMK316B7334MLHTCT-ND
|
DigiKey | CAP CER 0.33UF 100V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3971 In Stock |
|
$0.0704 / $0.4100 | Buy Now |
DISTI #
HMK316B7334MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 100 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: HMK316B7334MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0890 / $0.1002 | Buy Now |
DISTI #
77AH3490
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 100 V, ± 20%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 77AH3490) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 1893 Partner Stock |
|
$0.1330 / $0.4260 | Buy Now |
DISTI #
963-HMK316B7334MLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-H31LSB7334MTNA01 100V 0.33uF X7R 1206 20 % RoHS: Compliant | 2189 |
|
$0.0730 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0751 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - 1206 EIA / 3216 JIS - 100V - X7R - 0.33 uF (+/-) 20 % - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.0813 / $0.0973 | Buy Now |
DISTI #
63050314
|
Verical | Cap Ceramic 0.33uF 100V X7R 20% Pad SMD 1206 125C Low ESR Automotive AEC-Q200 T/R Min Qty: 794 Package Multiple: 1 | Americas - 1893 |
|
$0.0921 / $0.0952 | Buy Now |
DISTI #
HMK316B7334MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 100 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: HMK316B7334MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0890 / $0.1002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMK316B7334MLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK316B7334MLHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for HMK316B7334MLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK316B7334MLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH31LSB7334MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7334MLHT vs MCASH31LSB7334MTNA1J |
MCASH31LSB7334MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7334MLHT vs MCASH31LSB7334MTNA01 |
MLASH31LSB7334MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7334MLHT vs MLASH31LSB7334MTNA01 |
MBASH31LSB7334MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7334MLHT vs MBASH31LSB7334MTNA01 |
MSASH31LSB7334MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7334MLHT vs MSASH31LSB7334MTNA01 |