Part Details for HMK325B7225KM-T by TAIYO YUDEN
Overview of HMK325B7225KM-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK325B7225KM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1464
|
Newark | Cap ,midhigh Vol,1210,100V,x7R,2.2Uf+/-10% ,t&r Rohs Compliant: Yes |Taiyo Yuden HMK325B7225KM-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1750 | Buy Now |
DISTI #
587-3379-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29241 In Stock |
|
$0.1040 / $0.4900 | Buy Now |
DISTI #
HMK325B7225KM-T
|
Avnet Americas | Cap Ceramic 2.2uF 100V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: HMK325B7225KM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1064 / $0.1381 | Buy Now |
DISTI #
963-HMK325B7225KM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASH32MSB7225KP 100V 2.2uF X7R 1210 10 % RoHS: Compliant | 123116 |
|
$0.0950 / $0.3900 | Buy Now |
|
Future Electronics | 1210 2.2 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 10000Reel |
|
$0.1100 / $0.1230 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 100VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0988 / $0.1854 | Buy Now |
DISTI #
HMK325B7225KM-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASH32MSB7225KP 100V 2.2uF X7R 1210 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 41500 In Stock |
|
$0.0940 / $0.1600 | Buy Now |
DISTI #
HMK325B7225KM-T
|
Avnet Americas | Cap Ceramic 2.2uF 100V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: HMK325B7225KM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1064 / $0.1381 | Buy Now |
DISTI #
HMK325B7225KM-T
|
Avnet Americas | Cap Ceramic 2.2uF 100V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: HMK325B7225KM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1064 / $0.1381 | Buy Now |
Part Details for HMK325B7225KM-T
HMK325B7225KM-T CAD Models
HMK325B7225KM-T Part Data Attributes
|
HMK325B7225KM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK325B7225KM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for HMK325B7225KM-T
This table gives cross-reference parts and alternative options found for HMK325B7225KM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK325B7225KM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7225KM-T vs MCASH32MSB7225KPNA01 |
885382209002 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Wurth Elektronik | HMK325B7225KM-T vs 885382209002 |
MMASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7225KM-T vs MMASH32MSB7225KPNA01 |
MCJCH32MAB7225KPPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7225KM-T vs MCJCH32MAB7225KPPA1J |
MMJCH32MAB7225KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7225KM-T vs MMJCH32MAB7225KPPA01 |
MCASH32MSB7225KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7225KM-T vs MCASH32MSB7225KPNA1J |
MCJCH32MAB7225KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7225KM-T vs MCJCH32MAB7225KPPA01 |
MSASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7225KM-T vs MSASH32MSB7225KPNA01 |