Part Details for HMK325BJ225MM-P by TAIYO YUDEN
Overview of HMK325BJ225MM-P by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK325BJ225MM-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1390
|
Newark | Cap ,midhigh Vol,1210,100V, x5R,2.2Uf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden HMK325BJ225MM-P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1650 | Buy Now |
DISTI #
587-HMK325BJ225MM-PCT-ND
|
DigiKey | CAP CER 2.2UF 100V X5R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8806 In Stock |
|
$0.0980 / $0.4600 | Buy Now |
DISTI #
HMK325BJ225MM-P
|
Avnet Americas | Multilayer Ceramic Capacitor 2.2uF 100V 20% 1210 Emboss T/R - Tape and Reel (Alt: HMK325BJ225MM-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1145 / $0.1333 | Buy Now |
DISTI #
963-HMK325BJ225MM-P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASH32MSB5225MP 100V 2.2uF X5R 1210 20 % RoHS: Compliant | 1532 |
|
$0.1020 / $0.4500 | Buy Now |
|
Future Electronics | Multi Layer Ceramic Capacitor - SMD - 2.2uF 20% - 100VDC - X5R - 1210 - TapeReel RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.0934 / $0.1070 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 100VDC - X5R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1132 / $0.1449 | Buy Now |
Part Details for HMK325BJ225MM-P
HMK325BJ225MM-P CAD Models
HMK325BJ225MM-P Part Data Attributes:
|
HMK325BJ225MM-P
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK325BJ225MM-P
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for HMK325BJ225MM-P
This table gives cross-reference parts and alternative options found for HMK325BJ225MM-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK325BJ225MM-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASH32MSB5225MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325BJ225MM-P vs MLASH32MSB5225MPNA01 |