Part Details for HMK432B7155MM-T by TAIYO YUDEN
Overview of HMK432B7155MM-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK432B7155MM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9902
|
Newark | Mlcc,1812,100V, x7R,1.5Uf20% ,t&r |Taiyo Yuden HMK432B7155MM-T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4290 / $0.5800 | Buy Now |
DISTI #
587-HMK432B7155MM-TTR-ND
|
DigiKey | CAP CER 1.5UF 100V X7R 1812 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5557 | Buy Now |
DISTI #
HMK432B7155MM-T
|
Avnet Americas | Capacitor Ceramic 1.5uF 100V X7R 20% SMD 1812 125?C Embossed T/R - Tape and Reel (Alt: HMK432B7155MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4574 / $0.5347 | Buy Now |
DISTI #
963-HMK432B7155MM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH45MSB7155MT RPLCMT PN 100V 1.5uF X7R 1812 20% RoHS: Compliant | 0 |
|
$0.4140 / $1.2300 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1.5uF ±20% - 100VDC - X7R - 1812 - Tape&Reel RoHS: Compliant | 0 |
|
$0.4517 / $0.5569 | Buy Now |
Part Details for HMK432B7155MM-T
HMK432B7155MM-T CAD Models
HMK432B7155MM-T Part Data Attributes
|
HMK432B7155MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK432B7155MM-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1812, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for HMK432B7155MM-T
This table gives cross-reference parts and alternative options found for HMK432B7155MM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK432B7155MM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH45MSB7155MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | HMK432B7155MM-T vs MCASH45MSB7155MTNA01 |
MSASH45MSB7155MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | HMK432B7155MM-T vs MSASH45MSB7155MTNA01 |