Part Details for HMK432B7155MMHT by TAIYO YUDEN
Overview of HMK432B7155MMHT by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK432B7155MMHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9903
|
Newark | Cap ,midhigh Vol,1812,100V, x7R,1.5Uf20% ,t&r |Taiyo Yuden HMK432B7155MMHT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4220 / $0.5710 | Buy Now |
DISTI #
587-HMK432B7155MMHTTR-ND
|
DigiKey | CAP CER 1.5UF 100V X7R 1812 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5441 | Buy Now |
DISTI #
HMK432B7155MMHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 100 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: HMK432B7155MMHT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4500 / $0.5261 | Buy Now |
DISTI #
963-HMK432B7155MMHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASH45MSB7155MT RPLCMT PN 100V 1.5uF X7R 1812 AEC-Q200 RoHS: Compliant | 0 |
|
$0.4080 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.4230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4444 / $0.5479 | Buy Now |
Part Details for HMK432B7155MMHT
HMK432B7155MMHT CAD Models
HMK432B7155MMHT Part Data Attributes
|
HMK432B7155MMHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK432B7155MMHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for HMK432B7155MMHT
This table gives cross-reference parts and alternative options found for HMK432B7155MMHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK432B7155MMHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH45MSB7155MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | HMK432B7155MMHT vs MCASH45MSB7155MTNA1J |
MSASH45MSB7155MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | HMK432B7155MMHT vs MSASH45MSB7155MTNA01 |