Part Details for HMK432B7225MM-T by TAIYO YUDEN
Overview of HMK432B7225MM-T by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK432B7225MM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P9841
|
Newark | Ceramic Capacitor 2.2Uf, 100V, X7R, 20%, 1812, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMK432B7225MM-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 310 |
|
$0.5640 / $1.0900 | Buy Now |
DISTI #
587-6011-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3710 In Stock |
|
$0.3141 / $1.0500 | Buy Now |
DISTI #
10P9841
|
Avnet Americas | Cap Ceramic 2.2uF 100V X7R 20% SMD 1812 125°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 10P9841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 310 Partner Stock |
|
$0.5640 / $1.0900 | Buy Now |
DISTI #
963-HMK432B7225MM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASH45MSB7225MT 100V 2.2uF X7R 1812 20 % RoHS: Compliant | 3457 |
|
$0.3140 / $1.0500 | Buy Now |
|
Future Electronics | 1812 100v X7R 2.2mF 20% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 5000Reel |
|
$0.3200 / $0.3550 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 100VDC - X7R - 1812 - Tape&Reel RoHS: Compliant | 0 |
|
$0.3472 / $0.4217 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 2.2 uF, SURFACE MOUNT, 1812 | 500 |
|
$0.3266 / $0.6999 | Buy Now |
DISTI #
HMK432B7225MM-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASH45MSB7225MT 100V 2.2uF X7R 1812 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4500 In Stock |
|
$0.3110 / $0.3980 | Buy Now |
DISTI #
10P9841
|
Avnet Americas | Cap Ceramic 2.2uF 100V X7R 20% SMD 1812 125°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 10P9841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 310 Partner Stock |
|
$0.5640 / $1.0900 | Buy Now |
DISTI #
3778194
|
element14 Asia-Pacific | CERAMIC CAPACITOR 2.2UF, 100V, X7R, 20%, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 310 |
|
$0.3539 / $1.1083 | Buy Now |
Part Details for HMK432B7225MM-T
HMK432B7225MM-T CAD Models
HMK432B7225MM-T Part Data Attributes:
|
HMK432B7225MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK432B7225MM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±20%, X7R, 1812 (4532 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for HMK432B7225MM-T
This table gives cross-reference parts and alternative options found for HMK432B7225MM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK432B7225MM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASH45MSB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | HMK432B7225MM-T vs MLASH45MSB7225MTNA01 |
MCASH45MSB7225MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | HMK432B7225MM-T vs MCASH45MSB7225MTNA1J |
MSASH45MSB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | HMK432B7225MM-T vs MSASH45MSB7225MTNA01 |
MCASH45MSB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | HMK432B7225MM-T vs MCASH45MSB7225MTNA01 |