Part Details for HMK432BJ155MM-T by TAIYO YUDEN
Overview of HMK432BJ155MM-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK432BJ155MM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9899
|
Newark | Mlcc, 1812, 100V, X5R, 1.5Uf20%, T&r |Taiyo Yuden HMK432BJ155MM-T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4290 / $0.5800 | Buy Now |
DISTI #
587-HMK432BJ155MM-TTR-ND
|
DigiKey | CAP CER 1.5UF 100V X5R 1812 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5557 | Buy Now |
DISTI #
HMK432BJ155MM-T
|
Avnet Americas | Capacitor Ceramic 1.5uF 100V X5R 20% SMD 1812 85?C Embossed T/R - Tape and Reel (Alt: HMK432BJ155MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4574 / $0.5347 | Buy Now |
DISTI #
963-HMK432BJ155MM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH45MSB5155MT RPLCMT PN 100V 1.5uF X5R 1812 20% RoHS: Compliant | 0 |
|
$0.4650 / $0.9400 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1.5uF ±20% - 100VDC - X5R - 1812 - Tape&Reel RoHS: Compliant | 0 |
|
$0.4517 / $0.5569 | Buy Now |
Part Details for HMK432BJ155MM-T
HMK432BJ155MM-T CAD Models
HMK432BJ155MM-T Part Data Attributes
|
HMK432BJ155MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK432BJ155MM-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1.5uF, Surface Mount, 1812, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |