Part Details for HMR212CC7105MG-T by TAIYO YUDEN
Overview of HMR212CC7105MG-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMR212CC7105MG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9922
|
Newark | Cap, Aec-Q200, 1Uf, 100V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden HMR212CC7105MG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1060 | Buy Now |
DISTI #
91AH9923
|
Newark | Cap, Aec-Q200, 1Uf, 100V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden HMR212CC7105MG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1060 | Buy Now |
DISTI #
587-HMR212CC7105MG-TTR-ND
|
DigiKey | CAP CER 1UF 100V X7S 0805 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0913 | Buy Now |
DISTI #
HMR212CC7105MG-T
|
Avnet Americas | Capacitor Ceramic 1uF 100V X7S 20% 0805 T/R - Tape and Reel (Alt: HMR212CC7105MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0793 / $0.0894 | Buy Now |
DISTI #
963-HMR212CC7105MG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAASH21GCC7105MT 100V 1uF X7S 0805 20 % AEC-Q200 RoHS: Compliant | 2711 |
|
$0.0650 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0644 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - 1uF (+/-) 20 % - 100V - X7S - 0805/2012 - Tape&Reel Q200 RoHS: Compliant | 0 |
|
$0.0725 / $0.0868 | Buy Now |
DISTI #
HMR212CC7105MG-T
|
Avnet Americas | Capacitor Ceramic 1uF 100V X7S 20% 0805 T/R - Tape and Reel (Alt: HMR212CC7105MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0793 / $0.0894 | Buy Now |
Part Details for HMR212CC7105MG-T
HMR212CC7105MG-T CAD Models
HMR212CC7105MG-T Part Data Attributes:
|
HMR212CC7105MG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMR212CC7105MG-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for HMR212CC7105MG-T
This table gives cross-reference parts and alternative options found for HMR212CC7105MG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMR212CC7105MG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASH21GBC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMR212CC7105MG-T vs MLASH21GBC7105MTCA01 |
MCJCH21GDC7105MTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMR212CC7105MG-T vs MCJCH21GDC7105MTDA01 |
MCASH21GBC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMR212CC7105MG-T vs MCASH21GBC7105MTCA01 |
MCJCH21GDC7105MTDA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMR212CC7105MG-T vs MCJCH21GDC7105MTDA1J |
MAASH21GCC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMR212CC7105MG-T vs MAASH21GCC7105MTCA01 |
MMASH21GBC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMR212CC7105MG-T vs MMASH21GBC7105MTCA01 |
MMJCH21GDC7105MTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMR212CC7105MG-T vs MMJCH21GDC7105MTDA18 |
MBASH21GBC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMR212CC7105MG-T vs MBASH21GBC7105MTCA01 |
MBASH21GBC7105MTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMR212CC7105MG-T vs MBASH21GBC7105MTCA18 |