Part Details for HMT351R7BFR4A-H9 by SK Hynix Inc
Overview of HMT351R7BFR4A-H9 by SK Hynix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for HMT351R7BFR4A-H9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2329535
|
Jameco Electronics | 4GB SDRAM DDR3-1333 RDIMM PC3-10600 240-Pin ECC Server Memory CL9 1Rx4 Min Qty: 1 Container: Each | 3 |
|
$19.9500 | Buy Now |
Part Details for HMT351R7BFR4A-H9
HMT351R7BFR4A-H9 CAD Models
HMT351R7BFR4A-H9 Part Data Attributes
|
HMT351R7BFR4A-H9
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HMT351R7BFR4A-H9
SK Hynix Inc
DDR DRAM Module, 256MX72, CMOS, ROHS COMPLIANT, DIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 667 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e1 | |
Length | 133.75 mm | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 7.35 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.408 A | |
Supply Current-Max | 2.924 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 22 mm |
Alternate Parts for HMT351R7BFR4A-H9
This table gives cross-reference parts and alternative options found for HMT351R7BFR4A-H9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMT351R7BFR4A-H9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT16JTF25664AZ-1G9XX | DDR DRAM Module, 256MX64, CMOS, HALOGEN FREE, UDIMM-240 | Micron Technology Inc | HMT351R7BFR4A-H9 vs MT16JTF25664AZ-1G9XX |
W1D256M72R8A-3.75AL-QA2 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | HMT351R7BFR4A-H9 vs W1D256M72R8A-3.75AL-QA2 |
EBE21FD4AJFT-6E-E | DDR DRAM Module, 256MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Elpida Memory Inc | HMT351R7BFR4A-H9 vs EBE21FD4AJFT-6E-E |
HMT125R7BFR4A-G7 | DDR DRAM, 256MX72, 0.3ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | HMT351R7BFR4A-H9 vs HMT125R7BFR4A-G7 |
M392B5773CH0-YF8 | DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, RDIMM-240 | Samsung Semiconductor | HMT351R7BFR4A-H9 vs M392B5773CH0-YF8 |
MT16HTF25664AIZ-1GAXX | DDR DRAM Module, 256MX64, CMOS, HALOGEN FREE, MO-237, UDIMM-240 | Micron Technology Inc | HMT351R7BFR4A-H9 vs MT16HTF25664AIZ-1GAXX |
MT18HTF25672PY-80EXX | DDR DRAM Module, 256MX72, CMOS, LEAD FREE, MO-237, RDIMM-240 | Micron Technology Inc | HMT351R7BFR4A-H9 vs MT18HTF25672PY-80EXX |
W1D256M72R8A-5AE-QA2 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | HMT351R7BFR4A-H9 vs W1D256M72R8A-5AE-QA2 |
W1D256M72R8B-5AP-FA1 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | HMT351R7BFR4A-H9 vs W1D256M72R8B-5AP-FA1 |
M18HVF25672PY-53EXX | DDR DRAM Module, 256MX72, CMOS, LEAD FREE, DIMM-240 | Micron Technology Inc | HMT351R7BFR4A-H9 vs M18HVF25672PY-53EXX |