Part Details for HMTSW-105-07-G-S-150-LL by Samtec Inc
Overview of HMTSW-105-07-G-S-150-LL by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-105-07-G-S-150-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC2406
|
Newark | Header, 5 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series Rohs Compliant: Yes |Samtec HMTSW-105-07-G-S-150-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$0.4630 / $1.0200 | Buy Now |
DISTI #
612-HMTSW-105-07-G-S-150-LL-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2600 | Buy Now |
DISTI #
HMTSW-105-07-G-S-1
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-105-07-G-S-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 272 Factory Stock |
|
$0.4500 / $1.0700 | Buy Now |
DISTI #
200-HMTSW10507GS150L
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.2600 / $1.0700 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.2600 / $1.0700 | Buy Now |
DISTI #
HMTSW-105-07-G-S-1
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-105-07-G-S-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 272 Factory Stock |
|
$0.4500 / $1.0700 | Buy Now |
|
Powell Electronics | .100 High-Temp Min Qty: 1 | 163 |
|
$0.4500 / $1.0700 | Buy Now |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.2600 / $1.0700 | Buy Now |
DISTI #
5cd8f072cd7c1c4c384225c8
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 272 |
|
$0.2600 / $1.0700 | Buy Now |
Part Details for HMTSW-105-07-G-S-150-LL
HMTSW-105-07-G-S-150-LL CAD Models
HMTSW-105-07-G-S-150-LL Part Data Attributes:
|
HMTSW-105-07-G-S-150-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-105-07-G-S-150-LL
Samtec Inc
Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | LOCKING LEAD | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-105-07-G-S-150-LL
This table gives cross-reference parts and alternative options found for HMTSW-105-07-G-S-150-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-105-07-G-S-150-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-05-12-T-S-855-090 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-105-07-G-S-150-LL vs TW-05-12-T-S-855-090 |
TW-05-03-F-S-250-100 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-105-07-G-S-150-LL vs TW-05-03-F-S-250-100 |
TW-05-04-F-S-305-090 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-105-07-G-S-150-LL vs TW-05-04-F-S-305-090 |
TW-05-03-F-S-350-SM | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HMTSW-105-07-G-S-150-LL vs TW-05-03-F-S-350-SM |
HMTSW-105-22-G-S-244-RA | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-105-07-G-S-150-LL vs HMTSW-105-22-G-S-244-RA |
TW-05-08-F-S-130-330 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | HMTSW-105-07-G-S-150-LL vs TW-05-08-F-S-130-330 |
TW-05-09-F-S-170-SM-P-TR | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, | Samtec Inc | HMTSW-105-07-G-S-150-LL vs TW-05-09-F-S-170-SM-P-TR |
TW-05-09-L-S-170-SM-P-TR | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, | Samtec Inc | HMTSW-105-07-G-S-150-LL vs TW-05-09-L-S-170-SM-P-TR |
TW-05-02-T-S-130-105 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-105-07-G-S-150-LL vs TW-05-02-T-S-130-105 |
TW-05-01-L-S-120-070 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-105-07-G-S-150-LL vs TW-05-01-L-S-120-070 |