Part Details for HMU-65768BN-6:RD by Matra MHS
Overview of HMU-65768BN-6:RD by Matra MHS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMU-65768BN-6:RD
HMU-65768BN-6:RD CAD Models
HMU-65768BN-6:RD Part Data Attributes
|
HMU-65768BN-6:RD
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
HMU-65768BN-6:RD
Matra MHS
Standard SRAM, 4KX4, 55ns, CMOS, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G20 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HMU-65768BN-6:RD
This table gives cross-reference parts and alternative options found for HMU-65768BN-6:RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMU-65768BN-6:RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMU-65768BN-6:R | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20 | Matra MHS | HMU-65768BN-6:RD vs HMU-65768BN-6:R |
HMU-65768BN-6:D | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20 | Matra MHS | HMU-65768BN-6:RD vs HMU-65768BN-6:D |