There are no models available for this part yet.
Overview of HMX01434NAP6 by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HMX01434NAP6 by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC2088
|
Newark | Frequency Drive, 3-Ph, 10Hp, 480Vac, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Ac Motors, Power Rating:10Hp, No. Of Phases:Three Phase, Output Current Max:14A, Supply Frequency:50Hz/60Hz, Ip Rating:- Rohs Compliant: No |Eaton Cutler Hammer HMX01434NAP6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,999.8100 / $5,286.8200 | Buy Now |