Part Details for HMX34AG03121-N by Eaton Cutler-Hammer
Overview of HMX34AG03121-N by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMX34AG03121-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2102
|
Newark | Frequency Drive, 3-Ph, 20Hp, 480Vac, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Ac Motors, Power Rating:20Hp, No. Of Phases:Three Phase, Output Current Max:31A, Supply Frequency:50Hz/60Hz, Ip Rating:Ip21 Rohs Compliant: No |Eaton Cutler Hammer HMX34AG03121-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,652.2600 / $3,810.5100 | Buy Now |