Part Details for HMX34AG07221-N by Eaton Cutler-Hammer
Overview of HMX34AG07221-N by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMX34AG07221-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC0013
|
Newark | Vfd, 3-Ph, 460V, 72A, 50Hp, Ip21, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:-, Power Rating:50Hp, No. Of Phases:Three Phase, Output Current Max:72A, Supply Frequency:50Hz/60Hz, Ip Rating:Ip21 |Eaton Cutler Hammer HMX34AG07221-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,586.9400 / $8,850.4600 | Buy Now |