Part Details for HN-B1818 by Metcal
Overview of HN-B1818 by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BAB18-18E-24.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SIT8924BAB18-18E-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for HN-B1818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R7678
|
Newark | Nozzle Convection Tool Plc/Tqfp/Bga 18Mm, For Use With:Mrs-1000, Hct-1000 Hand Held Convection Tool, Tip/Nozzle Style:Bga/Csp/Plc-44/Tqfp-100, Tip/Nozzle Width:18Mm, Tip/Nozzle Length:18Mm, Product Range:Metcal Hn Series Rohs Compliant: Yes |Metcal HN-B1818 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$415.0000 | Buy Now |
DISTI #
745-HN-B1818
|
Mouser Electronics | Soldering Irons HN NZZLE 18mm X 18mm RoHS: Compliant | 0 |
|
$415.0000 | Order Now |
|
Quest Components | 1 |
|
$203.3400 | Buy Now | |
DISTI #
HN-B1818
|
TME | Nozzle: hot air, for hot air station, 17.5x17.5mm Min Qty: 1 | 0 |
|
$365.6800 / $369.5400 | RFQ |
DISTI #
551SO1735
|
Techni-Tool, Inc. | Metcal HN-B1818 Soldering Tip, Hot Air Nozzle, for HCT-1000 System, Square, 17.5mm x 17.5mm | 0 |
|
$415.0000 | Buy Now |
DISTI #
551SO1735
|
TestEquity LLC | Metcal HN-B1818 Soldering Tip, Hot Air Nozzle, for HCT-1000 System, Square, 17.5mm x 17.5mm | 0 |
|
$415.0000 | Buy Now |