Part Details for HN29W6411ATT-50 by Hitachi Ltd
Overview of HN29W6411ATT-50 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HN29W6411ATT-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH 3V PROM, PDSO40 | 14 |
|
$18.2000 | Buy Now |
Part Details for HN29W6411ATT-50
HN29W6411ATT-50 CAD Models
HN29W6411ATT-50 Part Data Attributes
|
HN29W6411ATT-50
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN29W6411ATT-50
Hitachi Ltd
Flash, 64MX1, 50ns, PDSO48, 12.70 X 19.68 MM, 0.80 MM PITCH, PLASTIC, TSOP2-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP40/48,.56.32 | |
Pin Count | 48/40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 50 ns | |
Additional Feature | IT ALSO OPERATES AT 5 V NOMONAL SUPPLY VOLTAGE; 10 YEARS DATA RETENTION | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 19.68 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16K | |
Number of Terminals | 48 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP40/48,.56.32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 512 | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | AND TYPE | |
Width | 12.7 mm |
Alternate Parts for HN29W6411ATT-50
This table gives cross-reference parts and alternative options found for HN29W6411ATT-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN29W6411ATT-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM30LV0064DK40F2F | Flash, 8MX8, 35ns, PDSO40, REVERSE, TSOP2-44/40 | Spansion | HN29W6411ATT-50 vs AM30LV0064DK40F2F |
M27C202-90N3 | 128KX16 OTPROM, 90ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | HN29W6411ATT-50 vs M27C202-90N3 |
MX27C2048TC-90 | OTP ROM, 128KX16, 90ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40 | Macronix International Co Ltd | HN29W6411ATT-50 vs MX27C2048TC-90 |
AM30LV0064DJ40F2IT | Flash, 8MX8, 35ns, PDSO40, REVERSE, MO-024AC, TSOP2-44/40 | AMD | HN29W6411ATT-50 vs AM30LV0064DJ40F2IT |
M27W202-100N6 | 128KX16 OTPROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | HN29W6411ATT-50 vs M27W202-100N6 |
MX27C2048TC-12 | OTP ROM, 128KX16, 120ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40 | Macronix International Co Ltd | HN29W6411ATT-50 vs MX27C2048TC-12 |
CAT28F202TI-15 | Flash, 128KX16, 150ns, PDSO40, 10 X 20 MM, TSOP-40 | Catalyst Semiconductor | HN29W6411ATT-50 vs CAT28F202TI-15 |
M27C202-70N1TR | 128KX16 OTPROM, 70ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | HN29W6411ATT-50 vs M27C202-70N1TR |
HN62442BFA-10 | MASK ROM, 128KX16, 100ns, CMOS, PDSO40, PLASTIC, SOP-40 | Hitachi Ltd | HN29W6411ATT-50 vs HN62442BFA-10 |
AT27C2048-12VI | OTP ROM, 128KX16, 120ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | Atmel Corporation | HN29W6411ATT-50 vs AT27C2048-12VI |