HN29WB800T-8
Hitachi Ltd
Description: Flash, 1MX8, 80ns, PDSO48

Overview of HN29WB800T-8 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for HN29WB800T-8 by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components FLASH, 1MX8, 80NS, PDSO48 2
  • 1 $15.0000
  • 2 $10.0000
$10.0000 / $15.0000 Buy Now

CAD Models for HN29WB800T-8 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN29WB800T-8 by Hitachi Ltd

HN29WB800T-8
Hitachi Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
CONFIGURABLE AS 512K X 16
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
128/256 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. HN29WB800T-8
    Hitachi Ltd
    Flash, 1MX8, 80ns, PDSO48
    VS

Alternate Parts for HN29WB800T-8

This table gives cross-reference parts and alternative options found for HN29WB800T-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN29WB800T-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F800A2BT80R Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Semiconductor Products HN29WB800T-8 vs M29F800A2BT80R
M29F800A2KBR80 Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Semiconductor Products HN29WB800T-8 vs M29F800A2KBR80
M29F800A2BT80 Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Semiconductor Products HN29WB800T-8 vs M29F800A2BT80
M29F800A2KBR80 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Mobility LLC HN29WB800T-8 vs M29F800A2KBR80
M29F800A2BT80R 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Mobility LLC HN29WB800T-8 vs M29F800A2BT80R
M29F800A2KBR80R Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Semiconductor Products HN29WB800T-8 vs M29F800A2KBR80R
M29F800A2BR80R 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Mobility LLC HN29WB800T-8 vs M29F800A2BR80R
M29F800A3KBT80R Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Semiconductor Products HN29WB800T-8 vs M29F800A3KBT80R
M29F800A3BT80 Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Semiconductor Products HN29WB800T-8 vs M29F800A3BT80
M5M29FB800VP-801 Flash, 1MX8, 80ns, PDSO48 Mitsubishi Electric HN29WB800T-8 vs M5M29FB800VP-801
Part Number Description Manufacturer Compare
M29F800A2BT80R Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Semiconductor Products HN29WB800T-8 vs M29F800A2BT80R
M29F800A2KBR80 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Mobility LLC HN29WB800T-8 vs M29F800A2KBR80
M5M29FB800VP-80I Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Mitsubishi Electric HN29WB800T-8 vs M5M29FB800VP-80I
M29F800A2KBR80R Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Semiconductor Products HN29WB800T-8 vs M29F800A2KBR80R
M29F800A2BT80R 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Mobility LLC HN29WB800T-8 vs M29F800A2BT80R
M29F800A2BT80 Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Semiconductor Products HN29WB800T-8 vs M29F800A2BT80
M29F800A2BR80R 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Mobility LLC HN29WB800T-8 vs M29F800A2BR80R
M29F800A3BT80R 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Mobility LLC HN29WB800T-8 vs M29F800A3BT80R
M29F800A3KBR80R Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Semiconductor Products HN29WB800T-8 vs M29F800A3KBR80R
M29F800A3KBT80 Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Semiconductor Products HN29WB800T-8 vs M29F800A3KBT80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN29WB800T-8 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN29WB800T-8 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HN29WB800T-8 would you like to use for your alert(s)?
  • Please alert me when HN29WB800T-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HN29WB800T-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN29WB800T-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HN29WB800T-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN29WB800T-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN29WB800T-8 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: