Part Details for HN58C256AP-10 by Hitachi Ltd
Overview of HN58C256AP-10 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN58C256AP-10
HN58C256AP-10 CAD Models
HN58C256AP-10 Part Data Attributes:
|
HN58C256AP-10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN58C256AP-10
Hitachi Ltd
EEPROM, 32KX8, 100ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | 100K ERASE/WRITE CYCLES; DATA RETENTION 10 YEARS; SOFTWARE DATA PROTECTION | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T28 | |
Length | 35.6 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for HN58C256AP-10
This table gives cross-reference parts and alternative options found for HN58C256AP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN58C256AP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27C256QE120 | IC 32K X 8 UVPROM, 120 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | Texas Instruments | HN58C256AP-10 vs NM27C256QE120 |
HN27C256AP-15 | OTP ROM, 32KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 | Hitachi Ltd | HN58C256AP-10 vs HN27C256AP-15 |
5962-9316601MXA | OTP ROM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | QP Semiconductor | HN58C256AP-10 vs 5962-9316601MXA |
CAT28C257HPI-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | HN58C256AP-10 vs CAT28C257HPI-15 |
5962-8852504XX | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | HN58C256AP-10 vs 5962-8852504XX |
UT28F256T-45PPC | Flash, 32KX8, 45ns, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 | Cobham Semiconductor Solutions | HN58C256AP-10 vs UT28F256T-45PPC |
5962-8863401XX | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | HN58C256AP-10 vs 5962-8863401XX |
5962-8852513XX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | HN58C256AP-10 vs 5962-8852513XX |
5962-8863402XX | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | HN58C256AP-10 vs 5962-8863402XX |
SMJ27C256-25JM | 32KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Texas Instruments | HN58C256AP-10 vs SMJ27C256-25JM |