Part Details for HOA0861-N55 by Honeywell Sensing and Control
Overview of HOA0861-N55 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HOA0861-N55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4419
|
Newark | Honeywell |Honeywell HOA0861-N55 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $6.8500 | Buy Now |
|
Onlinecomponents.com | Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin RoHS: Compliant |
177 In Stock |
|
$2.6100 / $4.4500 | Buy Now |
DISTI #
51678091
|
Verical | Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1318 | Americas - 175 |
|
$4.5083 / $5.8940 | Buy Now |
|
Master Electronics | Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin RoHS: Compliant |
177 In Stock |
|
$2.6100 / $4.4500 | Buy Now |
Part Details for HOA0861-N55
HOA0861-N55 CAD Models
HOA0861-N55 Part Data Attributes
|
HOA0861-N55
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA0861-N55
Honeywell Sensing and Control
Transistor Output Slotted Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.001 A | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.18 mm | |
Surface Mount | NO |