Part Details for HOA0867-L55 by Honeywell Sensing and Control / MICRO SWITCH
Overview of HOA0867-L55 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HOA0867-L55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000209877
|
Sager | Optical Switches, Transmissive, Phototransistor Output 1.8 mA, Transistor 15us Rise and Fall | 0 |
|
Buy Now |
Part Details for HOA0867-L55
HOA0867-L55 CAD Models
HOA0867-L55 Part Data Attributes
|
HOA0867-L55
Honeywell Sensing and Control / MICRO SWITCH
Buy Now
Datasheet
|
Compare Parts:
HOA0867-L55
Honeywell Sensing and Control / MICRO SWITCH
Transistor Output Slotted Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO SWITCH | |
Reach Compliance Code | unknown | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH |
Alternate Parts for HOA0867-L55
This table gives cross-reference parts and alternative options found for HOA0867-L55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HOA0867-L55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB867L55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | HOA0867-L55 vs OPB867L55 |