-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Slotted Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4432
|
Newark | Infrared Sensors/Honeywell |Honeywell HOA0973-N51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $8.2800 | Buy Now |
|
Onlinecomponents.com | Photointerrupter Transmissive 3.18mm Photologic, Pull up, Inverter 4-Pin |
9 In Stock |
|
$5.5900 / $12.5000 | Buy Now |
DISTI #
Honeywell HOA0973-N51
|
PEI Genesis | Logic Output Slotted Switch | 0 |
|
Buy Now | |
|
Master Electronics | Photointerrupter Transmissive 3.18mm Photologic, Pull up, Inverter 4-Pin |
9 In Stock |
|
$5.5900 / $12.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HOA0973-N51
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA0973-N51
Honeywell Sensing and Control
Logic Output Slotted Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Gap Size | 3.19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.018 A | |
On-State Voltage-Max | 16 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 6e-8 s | |
Surface Mount | NO |