Part Details for HOA0973-T55 by Honeywell Sensing and Control
Overview of HOA0973-T55 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HOA0973-T55
HOA0973-T55 CAD Models
HOA0973-T55 Part Data Attributes
|
HOA0973-T55
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA0973-T55
Honeywell Sensing and Control
Logic Output Slotted Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Configuration | COMPLEX | |
Gap Size | 3.19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.018 A | |
On-State Voltage-Max | 16 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 6e-8 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |