Part Details for HOA1873-013 by Honeywell Sensing and Control
Overview of HOA1873-013 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HOA1873-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4435
|
Newark | Infrared Sensors/Honeywell |Honeywell HOA1873-013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $10.7000 | Buy Now |
|
Onlinecomponents.com | Photointerrupter Transmissive 2.54mm Photodarlington 4-Pin |
910 In Stock |
|
$7.2000 / $14.4800 | Buy Now |
DISTI #
1611538
|
element14 Asia-Pacific | OPTO SWITCH. TRANSMISSIVE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6570 / $11.3213 | Buy Now |
|
Master Electronics | Photointerrupter Transmissive 2.54mm Photodarlington 4-Pin |
910 In Stock |
|
$7.2000 / $14.4800 | Buy Now |
Part Details for HOA1873-013
HOA1873-013 CAD Models
HOA1873-013 Part Data Attributes
|
HOA1873-013
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA1873-013
Honeywell Sensing and Control
Darlington Output Slotted Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Gap Size | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Voltage-Max | 15 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Darlington | |
Response Time-Max | 0.000075 s | |
Surface Mount | NO |