-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6342
|
Newark | Optical Sensor, Phototransistor, Sensor Output Type:Phototransistor, Sensor Mounting:Panel/Chassis, Gap Width:3.18Mm, Aperture Width:1Mm, Forward Current If:50Ma, Reverse Voltage Vr:3V, Forward Voltage:1.6V, Input Current:20Ma Rohs Compliant: Yes |Honeywell HOA1879-015 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1461629
|
element14 Asia-Pacific | OPTO SENSOR, TRANSMISSIVE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.7752 / $13.5504 | Buy Now |
|
Perfect Parts Corporation | 640 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HOA1879-015
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA1879-015
Honeywell Sensing and Control
Transistor Output Slotted Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Gap Size | 3.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO |