There are no models available for this part yet.
Overview of HOA6960-T51 by Honeywell Sensing and Control / MICRO SWITCH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HOA6960-T51 by Honeywell Sensing and Control / MICRO SWITCH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000210016
|
Sager | Optical Switches, Transmissive, Photo IC Output Totem-Pole, 1.6V .05 Hysteresis | 0 |
|
Buy Now |
CAD Models for HOA6960-T51 by Honeywell Sensing and Control / MICRO SWITCH
Part Data Attributes for HOA6960-T51 by Honeywell Sensing and Control / MICRO SWITCH
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO SWITCH
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
LOGIC OUTPUT SLOTTED SWITCH
|
Alternate Parts for HOA6960-T51
This table gives cross-reference parts and alternative options found for HOA6960-T51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HOA6960-T51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB960T51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | HOA6960-T51 vs OPB960T51 |