HOA6973-T51
Description: Logic Output Slotted Switch

Overview of HOA6973-T51 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for HOA6973-T51 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HOA6973-T51 by Honeywell Sensing and Control

HOA6973-T51
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Configuration
COMPLEX
Gap Size
3.18 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type
Schmitt Trigger
Response Time-Max
7e-8 s
Supply Voltage-Min
4.5 V
Surface Mount
NO
Want to compare parts?
  1. HOA6973-T51
    Honeywell Sensing and Control
    Logic Output Slotted Switch
    VS

Related Parts for HOA6973-T51

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HOA6973-T51 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HOA6973-T51 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of HOA6973-T51 would you like to use for your alert(s)?
  • Please alert me when HOA6973-T51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HOA6973-T51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HOA6973-T51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HOA6973-T51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HOA6973-T51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HOA6973-T51 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: