Part Details for HOA6980-P55 by Honeywell Sensing and Control / MICRO SWITCH
Overview of HOA6980-P55 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HOA6980-P55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000210074
|
Sager | Optical Switches, Transmissive, Photo IC Output INFRARED SENSORS | 0 |
|
Buy Now |
Part Details for HOA6980-P55
HOA6980-P55 CAD Models
HOA6980-P55 Part Data Attributes
|
HOA6980-P55
Honeywell Sensing and Control / MICRO SWITCH
Buy Now
Datasheet
|
Compare Parts:
HOA6980-P55
Honeywell Sensing and Control / MICRO SWITCH
Logic Output Slotted Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO SWITCH | |
Reach Compliance Code | unknown | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH |
Alternate Parts for HOA6980-P55
This table gives cross-reference parts and alternative options found for HOA6980-P55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HOA6980-P55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HOA6980-P55 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC PACKAGE-4 | Honeywell Microelectronics & Precision Sensors | HOA6980-P55 vs HOA6980-P55 |
OPB980P55Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | HOA6980-P55 vs OPB980P55Z |