Part Details for HOAR0603-1/10W-115KR-1%-TCR50 by Shenzhen Milliohm Electronics Co Ltd
Overview of HOAR0603-1/10W-115KR-1%-TCR50 by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOAR0603-1/10W-115KR-1%-TCR50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mW Ceramic resistor 75V 50ppm/ 1% 115k 0603 Chip Resistor - Surface Mount ROHS | 4600 |
|
$0.0026 / $0.0056 | Buy Now |