Part Details for HOAR0805-1/8W-10KR-1%-TCR25 by Shenzhen Milliohm Electronics Co Ltd
Overview of HOAR0805-1/8W-10KR-1%-TCR25 by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOAR0805-1/8W-10KR-1%-TCR25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 125mW Ceramic resistor 25ppm/ 1% 10k 0805 Chip Resistor - Surface Mount ROHS | 1878 |
|
$0.0280 / $0.0531 | Buy Now |