Part Details for HP-11-BR by Sealcon USA
Overview of HP-11-BR by Sealcon USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP-11-BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-HP-11-BR-ND
|
DigiKey | HEX PLUG NICKEL PG11 BRASS Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | Nickel Plated Brass PG 11 Hex Plug RoHS: Compliant |
100 In Stock |
|
$2.0900 / $3.3100 | Buy Now |
|
Master Electronics | Nickel Plated Brass PG 11 Hex Plug RoHS: Compliant |
100 In Stock |
|
$2.0900 / $3.3100 | Buy Now |