-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HP06DW254KC-ND
|
DigiKey | CAP CER 0.25UF 200V X7R RADIAL Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HP06DW254KC
|
Avnet Americas | Cap Ceramic 0.25uF 200V X7R 10% Radial 5.08mm 200°C - Bulk (Alt: HP06DW254KC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-HP06DW254KC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.25uF X7R 10% LS=5.08mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
HP06DW254KC
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.25uF X7R 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: WAFL | Americas - 0 |
|
Buy Now | |
DISTI #
HP06DW254KC
|
Avnet Americas | Cap Ceramic 0.25uF 200V X7R 10% Radial 5.08mm 200°C - Bulk (Alt: HP06DW254KC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HP06DW254KC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
HP06DW254KC
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |