Part Details for HP3ML by Kodenshi Corporation
Overview of HP3ML by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HP3ML
HP3ML CAD Models
HP3ML Part Data Attributes:
|
HP3ML
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
HP3ML
Kodenshi Corporation
Photo Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODENSHI CORP | |
Reach Compliance Code | unknown | |
Dark Current-Max | 1000 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Response Time-Max | 1.5e-7 s | |
Reverse Voltage-Max | 50 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO |