Part Details for HP40EY0132M-- by Kyocera AVX Components
Overview of HP40EY0132M-- by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HP40EY0132M--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HP40EY0132M--
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1300 pF, 20000 V, � 20%, T3M (N4700), Screw (Alt: HP40EY0132M--) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HP40EY0132M--
HP40EY0132M-- CAD Models
HP40EY0132M-- Part Data Attributes
|
HP40EY0132M--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HP40EY0132M--
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 20000V, 20% +Tol, 20% -Tol, N4700, -33/+22% TC, 0.0013uF, Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED AC VOLATGE: 15000V | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N4700 | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Shape | FERRULE |