Part Details for HPC0402A1R8BWYT5 by Vishay Intertechnologies
Overview of HPC0402A1R8BWYT5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPC0402A1R8BWYT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 9974 |
|
$0.5791 / $1.7550 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 16 V, C0G, 1.8 PF, SURFACE MOUNT, 0402, HIGH PERFORMANCE, HIGH PRECISION | 7979 |
|
$0.6435 / $2.3400 | Buy Now |
Part Details for HPC0402A1R8BWYT5
HPC0402A1R8BWYT5 CAD Models
HPC0402A1R8BWYT5 Part Data Attributes:
|
HPC0402A1R8BWYT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HPC0402A1R8BWYT5
Vishay Intertechnologies
CAPACITOR, CERAMIC, 16V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON | |
Height | 0.4 mm | |
JESD-609 Code | e1 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5.56% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | ONE SURFACE | |
Width | 0.51 mm |