There are no models available for this part yet.
Overview of HPF-04-02-T-S-LC by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for HPF-04-02-T-S-LC by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55W5712
|
Newark | .200" Power Socket Strip Rohs Compliant: Yes |Samtec HPF-04-02-T-S-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $5.2300 | Buy Now | |
DISTI #
SAM13082-ND
|
DigiKey | CONN RCPT 4POS 0.2 TIN SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
31 In Stock |
|
$2.4962 / $5.8100 | Buy Now | |
DISTI #
HPF-04-02-T-S-LC
|
Avnet Americas | Conn Socket Strip SKT 4 POS 5.08mm Solder ST SMD Tube - Rail/Tube (Alt: HPF-04-02-T-S-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-HPF0402TSLC
|
Mouser Electronics | Headers & Wire Housings .200" Power Socket Strip RoHS: Compliant | 60 |
|
$1.4800 / $4.1800 | Buy Now | |
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.5600 / $3.3200 | Buy Now | ||
DISTI #
000000000001314425
|
Sager | Headers & Wire Housings .200 Power Socket Strip Min Qty: 1 | 0 |
|
$1.8500 / $4.1800 | Buy Now | |
DISTI #
HPF-04-02-T-S-LC
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 5.08mm Solder ST SMD Tube (Alt: HPF-04-02-T-S-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.5600 / $3.3200 | Buy Now | ||
DISTI #
5cd8f154cd7c1c4c384332aa
|
Samtec | .200" Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$1.1200 / $4.1800 | Buy Now |
CAD Models for HPF-04-02-T-S-LC by Samtec Inc
Part Data Attributes for HPF-04-02-T-S-LC by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
2 Weeks, 4 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
RATED CURRENT(POWER):16.1A
|
Board Mounting Option
|
POSITIONING PIN
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.368 inch
|
Body Length
|
0.8 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
POWER CONNECTOR
|
Contact Arrangement
|
S0P4
|
Contact Finish Mating
|
MATTE TIN
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
ZIF N
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
Withdrawl Force-Min
|
14.456 N
|
Alternate Parts for HPF-04-02-T-S-LC
This table gives cross-reference parts and alternative options found for HPF-04-02-T-S-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPF-04-02-T-S-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SSA237204R0100 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | ABB Semiconductors | HPF-04-02-T-S-LC vs 1SSA237204R0100 |
PSS-04-02-T-S-K | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPF-04-02-T-S-LC vs PSS-04-02-T-S-K |
PES-04-02-T-VT-LC | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPF-04-02-T-S-LC vs PES-04-02-T-VT-LC |
2507-504-101 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | HPF-04-02-T-S-LC vs 2507-504-101 |
PES-04-01-S-VT-LC | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPF-04-02-T-S-LC vs PES-04-01-S-VT-LC |
2510-504-100 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | HPF-04-02-T-S-LC vs 2510-504-100 |
2517-504-100 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | HPF-04-02-T-S-LC vs 2517-504-100 |
IPBS-102-01-TM-D | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | HPF-04-02-T-S-LC vs IPBS-102-01-TM-D |
PSS-04-02-TM-S-K | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | HPF-04-02-T-S-LC vs PSS-04-02-TM-S-K |
2517-504-101 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | HPF-04-02-T-S-LC vs 2517-504-101 |
Related Parts for HPF-04-02-T-S-LC
-
HPF-02-02-T-S-LCPower Connectors
-
HPM-08-02-T-S-VSHeaders and Edge Type Connectors
-
060330160104JXTFixed Capacitors
-
PNM0402E2000BSTSFixed Resistors
-
IPA60R280P6Power Field-Effect Transistors
-
RC4558PSRG4Operational Amplifiers
-
SN65HVD78DGKRLine Driver or Receivers
-
RW74UR100FB12Wire Wound Resistors