Part Details for HPI0420-R47 by FerroCore
Overview of HPI0420-R47 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPI0420-R47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPI0420-R47
|
TME | Inductor: wire, SMD, 470nH, Ioper: 9A, 14mΩ, ±20%, Isat: 9A, -55÷125°C Min Qty: 3000 | 0 |
|
$0.1920 | RFQ |