Part Details for HPI0640-1R5 by FerroCore
Overview of HPI0640-1R5 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPI0640-1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPI0640-1R5
|
TME | Inductor: wire, SMD, 1.5uH, Ioper: 10A, 7.7mΩ, ±20%, Isat: 11A Min Qty: 2 | 429 |
|
$0.1610 / $0.5010 | Buy Now |