Part Details for HPI1040-2R2 by FerroCore
Overview of HPI1040-2R2 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPI1040-2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPI1040-2R2
|
TME | Inductor: wire, SMD, 2.2uH, Ioper: 12A, 6.5mΩ, ±20%, Isat: 13.5A Min Qty: 2 | 1316 |
|
$0.1810 / $0.5700 | Buy Now |