Part Details for HPND-0002 by Broadcom Limited
Overview of HPND-0002 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HPND-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPND-0002
|
EBV Elektronik | Diode PIN 100V 2-Pin Chip (Alt: HPND-0002) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for HPND-0002
HPND-0002 CAD Models
HPND-0002 Part Data Attributes:
|
HPND-0002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HPND-0002
Broadcom Limited
Pin Diode, 100V V(BR), Silicon, DIE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | S-XUUC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | ATTENUATOR; LIMITER; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.2 pF | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
JESD-30 Code | S-XUUC-N2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 1.5 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for HPND-0002
This table gives cross-reference parts and alternative options found for HPND-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPND-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPND-0002 | 100V, SILICON, PIN DIODE, DIE-2 | Avago Technologies | HPND-0002 vs HPND-0002 |
HPND-0002 | Pin Diode, 100V V(BR), Silicon, DIE-1 | Agilent Technologies Inc | HPND-0002 vs HPND-0002 |
HPND-0002 | Pin Diode, 100V V(BR), Silicon | Hewlett Packard Co | HPND-0002 vs HPND-0002 |