Part Details for HPR418C by Murata Manufacturing Co Ltd
Overview of HPR418C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HPR418C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 336 |
|
RFQ | ||
DISTI #
HPR418C
|
Avnet Abacus | CDTHPR418C (Alt: HPR418C) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HPR418C
HPR418C CAD Models
HPR418C Part Data Attributes
|
HPR418C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HPR418C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T6 | |
JESD-609 Code | e3 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 0.75 W | |
Trim/Adjustable Output | NO | |
Width | 6.09 mm |
Alternate Parts for HPR418C
This table gives cross-reference parts and alternative options found for HPR418C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPR418C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPR1016/H | DC-DC Regulated Power Supply Module, SIP-6/5 | Murata Power Solutions | HPR418C vs HPR1016/H |
HPR1011/H | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | C&D Technologies Inc | HPR418C vs HPR1011/H |
MEV1S1212SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | HPR418C vs MEV1S1212SC |
MER1S0512SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | HPR418C vs MER1S0512SC |
MEV1S1509SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | HPR418C vs MEV1S1509SC |
HPR1000/H | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4 | C&D Technologies Inc | HPR418C vs HPR1000/H |
HPR1016 | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Murata Power Solutions | HPR418C vs HPR1016 |
B0505HS1U | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | Sensitron Semiconductors | HPR418C vs B0505HS1U |
HPR1016/H | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | C&D Technologies Inc | HPR418C vs HPR1016/H |
HPR1015C | DC-DC Unregulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SIP-6/5 | Murata Power Solutions | HPR418C vs HPR1015C |