-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC1622A-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SC1622A-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF0603-QE-1622AT
|
Venkel Ltd. | High Power Thin Film CR, 0603, 1/10W, �25PPM, 16.2K, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0603-QE-1622AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0603-QE-1622AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for HPTF0603-QE-1622AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0603-QE-1622AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060441623L | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | HPTF0603-QE-1622AT vs 239060441623L |
RT0603WRD0716K2 | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | HPTF0603-QE-1622AT vs RT0603WRD0716K2 |
RP73F1J16K2BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 16200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | HPTF0603-QE-1622AT vs RP73F1J16K2BTDF |
BLU0603ER-1622-BB25 | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | HPTF0603-QE-1622AT vs BLU0603ER-1622-BB25 |
SF06R1622ATLQ | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | HPTF0603-QE-1622AT vs SF06R1622ATLQ |
RN731JLTDD1622B25 | Fixed Resistor, Thin Film, 0.063W, 16200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HPTF0603-QE-1622AT vs RN731JLTDD1622B25 |
RTW10D0603A1622-RG70 | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | HPTF0603-QE-1622AT vs RTW10D0603A1622-RG70 |
NTRA06HB1622CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | HPTF0603-QE-1622AT vs NTRA06HB1622CTR1KQYF |
AMF060316K20.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | HPTF0603-QE-1622AT vs AMF060316K20.1%25PPM/KKP20 |
TP0325B1622TCE | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HPTF0603-QE-1622AT vs TP0325B1622TCE |