-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1206-TC-3243AT
|
Venkel Ltd. | High Power Thin Film CR, 1206, 1/4W, �50PPM, 324K , �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1206-TC-3243AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1206-TC-3243AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1206-TC-3243AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-TC-3243AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1206Q3243B-T5 | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | HPTF1206-TC-3243AT vs AS1206Q3243B-T5 |
CRT1206-BZ-3243EST | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | HPTF1206-TC-3243AT vs CRT1206-BZ-3243EST |
CAR1206324KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | HPTF1206-TC-3243AT vs CAR1206324KOHMS0.1%50PPMHP |
TP0650B3243R5E | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HPTF1206-TC-3243AT vs TP0650B3243R5E |
RNCH1206BKC324K | Fixed Resistor, Thin Film, 0.33W, 324000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HPTF1206-TC-3243AT vs RNCH1206BKC324K |
AR06BPC2V3243 | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | HPTF1206-TC-3243AT vs AR06BPC2V3243 |
SF12Q3243ATLA | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | HPTF1206-TC-3243AT vs SF12Q3243ATLA |
AT1206BRE07324KL | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | HPTF1206-TC-3243AT vs AT1206BRE07324KL |
RTW30E1206B3243-RG70 | Fixed Resistor, Thin Film, 0.333W, 324000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | HPTF1206-TC-3243AT vs RTW30E1206B3243-RG70 |
239041143244L | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | HPTF1206-TC-3243AT vs 239041143244L |